
RLC73K2BR953FTD | |
---|---|
DigiKey Part Number | 1712-RLC73K2BR953FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2BR953FTDCT-ND - Cut Tape (CT) 1712-RLC73K2BR953FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2BR953FTD |
Description | RLC73K 2B R953 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 953 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.83300 | $8.33 |
25 | $0.69920 | $17.48 |
50 | $0.61440 | $30.72 |
100 | $0.54410 | $54.41 |
250 | $0.46564 | $116.41 |
500 | $0.41678 | $208.39 |
1,000 | $0.37512 | $375.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30080 | $1,504.00 |
10,000 | $0.27650 | $2,765.00 |
15,000 | $0.26402 | $3,960.30 |
25,000 | $0.24989 | $6,247.25 |
35,000 | $0.24147 | $8,451.45 |
50,000 | $0.23325 | $11,662.50 |
60,000 | $0.22930 | $13,758.00 |
120,000 | $0.21576 | $25,891.20 |
125,000 | $0.21503 | $26,878.75 |