
RLC73K2BR887FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2BR887FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2BR887FTDCT-ND - Cut Tape (CT) 1712-RLC73K2BR887FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2BR887FTD |
Description | RLC73K 2B R887 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 887 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.83200 | $8.32 |
| 25 | $0.69840 | $17.46 |
| 50 | $0.61360 | $30.68 |
| 100 | $0.54340 | $54.34 |
| 250 | $0.46504 | $116.26 |
| 500 | $0.41624 | $208.12 |
| 1,000 | $0.37464 | $374.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30041 | $1,502.05 |
| 10,000 | $0.27615 | $2,761.50 |
| 15,000 | $0.26368 | $3,955.20 |
| 25,000 | $0.24957 | $6,239.25 |
| 35,000 | $0.24116 | $8,440.60 |
| 50,000 | $0.23295 | $11,647.50 |
| 60,000 | $0.22901 | $13,740.60 |
| 120,000 | $0.21549 | $25,858.80 |
| 125,000 | $0.21476 | $26,845.00 |

