
RLC73K2BR365FTD | |
---|---|
DigiKey Part Number | 1712-RLC73K2BR365FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2BR365FTDCT-ND - Cut Tape (CT) 1712-RLC73K2BR365FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2BR365FTD |
Description | RLC73K 2B R365 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 365 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.10300 | $11.03 |
25 | $0.93120 | $23.28 |
50 | $0.82180 | $41.09 |
100 | $0.72870 | $72.87 |
250 | $0.62576 | $156.44 |
500 | $0.56138 | $280.69 |
1,000 | $0.50672 | $506.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.40923 | $2,046.15 |
10,000 | $0.37735 | $3,773.50 |
15,000 | $0.36097 | $5,414.55 |
25,000 | $0.34244 | $8,561.00 |
35,000 | $0.33140 | $11,599.00 |
50,000 | $0.32061 | $16,030.50 |
60,000 | $0.31544 | $18,926.40 |
120,000 | $0.29768 | $35,721.60 |
125,000 | $0.29672 | $37,090.00 |