
RLC73K3AR412FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73K3AR412FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR412FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR412FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR412FTDG |
Description | RLC73K 3A R412 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 412 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.31700 | $23.17 |
| 25 | $1.96440 | $49.11 |
| 50 | $1.74420 | $87.21 |
| 100 | $1.55500 | $155.50 |
| 250 | $1.34812 | $337.03 |
| 500 | $1.21840 | $609.20 |
| 1,000 | $1.10809 | $1,108.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.93468 | $3,738.72 |
| 8,000 | $0.86699 | $6,935.92 |
| 12,000 | $0.83222 | $9,986.64 |
| 20,000 | $0.79289 | $15,857.80 |
| 28,000 | $0.76946 | $21,544.88 |
| 40,000 | $0.74657 | $29,862.80 |
| 48,000 | $0.73559 | $35,308.32 |
| 96,000 | $0.70704 | $67,875.84 |

