
RLC73K2BR221FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2BR221FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2BR221FTDCT-ND - Cut Tape (CT) 1712-RLC73K2BR221FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2BR221FTD |
Description | RLC73K 2B R221 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 221 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.10100 | $11.01 |
| 25 | $0.93000 | $23.25 |
| 50 | $0.82080 | $41.04 |
| 100 | $0.72770 | $72.77 |
| 250 | $0.62496 | $156.24 |
| 500 | $0.56066 | $280.33 |
| 1,000 | $0.50607 | $506.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40871 | $2,043.55 |
| 10,000 | $0.37687 | $3,768.70 |
| 15,000 | $0.36050 | $5,407.50 |
| 25,000 | $0.34200 | $8,550.00 |
| 35,000 | $0.33097 | $11,583.95 |
| 50,000 | $0.32020 | $16,010.00 |
| 60,000 | $0.31503 | $18,901.80 |
| 120,000 | $0.29729 | $35,674.80 |
| 125,000 | $0.29634 | $37,042.50 |

