RLC73K2BR442FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K2BR147FTD

DigiKey Part Number
1712-RLC73K2BR147FTDTR-ND - Tape & Reel (TR)
1712-RLC73K2BR147FTDCT-ND - Cut Tape (CT)
1712-RLC73K2BR147FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K2BR147FTD
Description
RLC73K 2B R147 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
147 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,880
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.10100$11.01
25$0.93000$23.25
50$0.82080$41.04
100$0.72770$72.77
250$0.62496$156.24
500$0.56066$280.33
1,000$0.50607$506.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.40871$2,043.55
10,000$0.37687$3,768.70
15,000$0.36050$5,407.50
25,000$0.34200$8,550.00
35,000$0.33097$11,583.95
50,000$0.32020$16,010.00
60,000$0.31503$18,901.80
120,000$0.29729$35,674.80
125,000$0.29634$37,042.50
Manufacturers Standard Package