RLC73K2ER453FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2ER732FTD

DigiKey Part Number
1712-RLC73PD2ER732FTDTR-ND - Tape & Reel (TR)
1712-RLC73PD2ER732FTDCT-ND - Cut Tape (CT)
1712-RLC73PD2ER732FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2ER732FTD
Description
RLC73PD 2E R732 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
732 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.34000$3.34
10$2.15400$21.54
25$1.82760$45.69
50$1.62020$81.01
100$1.44410$144.41
250$1.25088$312.72
500$1.12962$564.81
1,000$1.02650$1,026.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.84302$4,215.10
10,000$0.78302$7,830.20
15,000$0.75221$11,283.15
25,000$0.71734$17,933.50
35,000$0.69658$24,380.30
50,000$0.67629$33,814.50
60,000$0.66656$39,993.60
120,000$0.64789$77,746.80
Manufacturers Standard Package