
RLC73V2HR015FTE | |
---|---|
DigiKey Part Number | 1712-RLC73V2HR015FTETR-ND - Tape & Reel (TR) 1712-RLC73V2HR015FTECT-ND - Cut Tape (CT) 1712-RLC73V2HR015FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73V2HR015FTE |
Description | RLC73V 2H R015 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.98000 | $4.98 |
10 | $3.23500 | $32.35 |
25 | $2.75440 | $68.86 |
50 | $2.45080 | $122.54 |
100 | $2.19170 | $219.17 |
250 | $1.90764 | $476.91 |
500 | $1.72986 | $864.93 |
1,000 | $1.57874 | $1,578.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.34125 | $5,365.00 |
8,000 | $1.24858 | $9,988.64 |
12,000 | $1.20099 | $14,411.88 |
20,000 | $1.14715 | $22,943.00 |
28,000 | $1.11507 | $31,221.96 |
40,000 | $1.08375 | $43,350.00 |
48,000 | $1.06872 | $51,298.56 |