
RLC73K2AR825FTD | |
---|---|
DigiKey Part Number | 1712-RLC73K2AR825FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2AR825FTDCT-ND - Cut Tape (CT) 1712-RLC73K2AR825FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2AR825FTD |
Description | RLC73K 2A R825 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 825 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.59600 | $5.96 |
25 | $0.50000 | $12.50 |
50 | $0.43940 | $21.97 |
100 | $0.38800 | $38.80 |
250 | $0.33068 | $82.67 |
500 | $0.29506 | $147.53 |
1,000 | $0.26476 | $264.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21061 | $1,053.05 |
10,000 | $0.19290 | $1,929.00 |
15,000 | $0.18380 | $2,757.00 |
25,000 | $0.17350 | $4,337.50 |
35,000 | $0.16736 | $5,857.60 |
50,000 | $0.16136 | $8,068.00 |
60,000 | $0.15849 | $9,509.40 |
120,000 | $0.14861 | $17,833.20 |
125,000 | $0.14808 | $18,510.00 |