
RLC73K2AR634FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2AR634FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2AR634FTDCT-ND - Cut Tape (CT) 1712-RLC73K2AR634FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2AR634FTD |
Description | RLC73K 2A R634 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 634 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.59600 | $5.96 |
| 25 | $0.49920 | $12.48 |
| 50 | $0.43900 | $21.95 |
| 100 | $0.38750 | $38.75 |
| 250 | $0.33024 | $82.56 |
| 500 | $0.29468 | $147.34 |
| 1,000 | $0.26442 | $264.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21034 | $1,051.70 |
| 10,000 | $0.19266 | $1,926.60 |
| 15,000 | $0.18356 | $2,753.40 |
| 25,000 | $0.17328 | $4,332.00 |
| 35,000 | $0.16715 | $5,850.25 |
| 50,000 | $0.16116 | $8,058.00 |
| 60,000 | $0.15828 | $9,496.80 |
| 120,000 | $0.14842 | $17,810.40 |
| 125,000 | $0.14789 | $18,486.25 |

