RLC73K2ER453FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PV2ER018FTD

DigiKey Part Number
1712-RLC73PV2ER018FTDTR-ND - Tape & Reel (TR)
1712-RLC73PV2ER018FTDCT-ND - Cut Tape (CT)
1712-RLC73PV2ER018FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PV2ER018FTD
Description
RLC73PV 2E R018 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,827
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.55000$5.55
10$3.56500$35.65
25$3.03840$75.96
50$2.70380$135.19
100$2.42060$242.06
250$2.10980$527.45
500$1.91512$957.56
1,000$1.74959$1,749.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.45507$7,275.35
10,000$1.35881$13,588.10
15,000$1.30937$19,640.55
25,000$1.25345$31,336.25
35,000$1.22013$42,704.55
50,000$1.18879$59,439.50
Manufacturers Standard Package