RLC73N2AR187FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K2AR442FTD

DigiKey Part Number
1712-RLC73K2AR442FTDTR-ND - Tape & Reel (TR)
1712-RLC73K2AR442FTDCT-ND - Cut Tape (CT)
1712-RLC73K2AR442FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K2AR442FTD
Description
RLC73K 2A R442 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
442 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,825
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.73400$7.34
25$0.61680$15.42
50$0.54340$27.17
100$0.47970$47.97
250$0.40988$102.47
500$0.36648$183.24
1,000$0.32944$329.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26339$1,316.95
10,000$0.24179$2,417.90
15,000$0.23068$3,460.20
25,000$0.21813$5,453.25
35,000$0.21065$7,372.75
50,000$0.20333$10,166.50
60,000$0.19983$11,989.80
120,000$0.18779$22,534.80
125,000$0.18714$23,392.50
Manufacturers Standard Package