
RLC73K2AR432FTD | |
---|---|
DigiKey Part Number | 1712-RLC73K2AR432FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2AR432FTDCT-ND - Cut Tape (CT) 1712-RLC73K2AR432FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2AR432FTD |
Description | RLC73K 2A R432 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 432 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.73500 | $7.35 |
25 | $0.61760 | $15.44 |
50 | $0.54400 | $27.20 |
100 | $0.48030 | $48.03 |
250 | $0.41040 | $102.60 |
500 | $0.36696 | $183.48 |
1,000 | $0.32986 | $329.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26373 | $1,318.65 |
10,000 | $0.24210 | $2,421.00 |
15,000 | $0.23098 | $3,464.70 |
25,000 | $0.21841 | $5,460.25 |
35,000 | $0.21092 | $7,382.20 |
50,000 | $0.20359 | $10,179.50 |
60,000 | $0.20008 | $12,004.80 |
120,000 | $0.18803 | $22,563.60 |
125,000 | $0.18738 | $23,422.50 |