
| RLC73K2AR374FTD | |
|---|---|
| DigiKey Part Number | 1712-RLC73K2AR374FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2AR374FTDCT-ND - Cut Tape (CT) 1712-RLC73K2AR374FTDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RLC73K2AR374FTD | 
| Description | RLC73K 2A R374 1% 5K RL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 374 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.73400 | $7.34 | 
| 25 | $0.61680 | $15.42 | 
| 50 | $0.54340 | $27.17 | 
| 100 | $0.47970 | $47.97 | 
| 250 | $0.40988 | $102.47 | 
| 500 | $0.36648 | $183.24 | 
| 1,000 | $0.32944 | $329.44 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.26339 | $1,316.95 | 
| 10,000 | $0.24179 | $2,417.90 | 
| 15,000 | $0.23068 | $3,460.20 | 
| 25,000 | $0.21813 | $5,453.25 | 
| 35,000 | $0.21065 | $7,372.75 | 
| 50,000 | $0.20333 | $10,166.50 | 
| 60,000 | $0.19983 | $11,989.80 | 
| 120,000 | $0.18779 | $22,534.80 | 
| 125,000 | $0.18714 | $23,392.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China