
RLC73K2HR453FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73K2HR453FTETR-ND - Tape & Reel (TR) 1712-RLC73K2HR453FTECT-ND - Cut Tape (CT) 1712-RLC73K2HR453FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2HR453FTE |
Description | RLC73K 2H R453 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 453 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.19000 | $3.19 |
| 10 | $2.01800 | $20.18 |
| 25 | $1.70880 | $42.72 |
| 50 | $1.51620 | $75.81 |
| 100 | $1.34950 | $134.95 |
| 250 | $1.16784 | $291.96 |
| 500 | $1.05396 | $526.98 |
| 1,000 | $0.95716 | $957.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.80495 | $3,219.80 |
| 8,000 | $0.74552 | $5,964.16 |
| 12,000 | $0.71500 | $8,580.00 |
| 20,000 | $0.68048 | $13,609.60 |
| 28,000 | $0.65990 | $18,477.20 |
| 40,000 | $0.63980 | $25,592.00 |
| 48,000 | $0.63017 | $30,248.16 |
| 96,000 | $0.59797 | $57,405.12 |

