
RLC73M2HR043FTE | |
---|---|
DigiKey Part Number | 1712-RLC73M2HR043FTETR-ND - Tape & Reel (TR) 1712-RLC73M2HR043FTECT-ND - Cut Tape (CT) 1712-RLC73M2HR043FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73M2HR043FTE |
Description | RLC73M 2H R043 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.66000 | $4.66 |
10 | $2.99000 | $29.90 |
25 | $2.53560 | $63.39 |
50 | $2.25620 | $112.81 |
100 | $2.01610 | $201.61 |
250 | $1.75276 | $438.19 |
500 | $1.58822 | $794.11 |
1,000 | $1.44828 | $1,448.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.22827 | $4,913.08 |
8,000 | $1.14240 | $9,139.20 |
12,000 | $1.09831 | $13,179.72 |
20,000 | $1.04842 | $20,968.40 |
28,000 | $1.01871 | $28,523.88 |
40,000 | $0.98968 | $39,587.20 |
48,000 | $0.97575 | $46,836.00 |