
RLC73K2AR20FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2AR20FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2AR20FTDCT-ND - Cut Tape (CT) 1712-RLC73K2AR20FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2AR20FTD |
Description | RLC73K 2A R20 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.73400 | $7.34 |
| 25 | $0.61680 | $15.42 |
| 50 | $0.54340 | $27.17 |
| 100 | $0.47970 | $47.97 |
| 250 | $0.40988 | $102.47 |
| 500 | $0.36648 | $183.24 |
| 1,000 | $0.32944 | $329.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26339 | $1,316.95 |
| 10,000 | $0.24179 | $2,417.90 |
| 15,000 | $0.23068 | $3,460.20 |
| 25,000 | $0.21813 | $5,453.25 |
| 35,000 | $0.21065 | $7,372.75 |
| 50,000 | $0.20333 | $10,166.50 |
| 60,000 | $0.19983 | $11,989.80 |
| 120,000 | $0.18779 | $22,534.80 |
| 125,000 | $0.18714 | $23,392.50 |

