


| RL73N1ER10FTD | |
|---|---|
| DigiKey Part Number | A138659TR-ND - Tape & Reel (TR) A138659CT-ND - Cut Tape (CT) A138659DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RL73N1ER10FTD | 
| Description | RES 0.1 OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 28 Weeks | 
| Customer Reference | |
| Detailed Description | 100 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RL73N1ER10FTD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±300ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.017" (0.43mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.69000 | $2.69 | 
| 10 | $1.70500 | $17.05 | 
| 25 | $1.44240 | $36.06 | 
| 50 | $1.27760 | $63.88 | 
| 100 | $1.13650 | $113.65 | 
| 250 | $0.98132 | $245.33 | 
| 500 | $0.88422 | $442.11 | 
| 1,000 | $0.80165 | $801.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.65447 | $3,272.35 | 
| 10,000 | $0.60635 | $6,063.50 | 
| 15,000 | $0.58164 | $8,724.60 | 
| 25,000 | $0.55368 | $13,842.00 | 
| 35,000 | $0.53702 | $18,795.70 | 
| 50,000 | $0.52074 | $26,037.00 | 
| 60,000 | $0.51294 | $30,776.40 | 
| 120,000 | $0.48808 | $58,569.60 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China