2512 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73H3AR51FTE

DigiKey Part Number
A138636TR-ND - Tape & Reel (TR)
A138636CT-ND - Cut Tape (CT)
A138636DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73H3AR51FTE
Description
RES 0.51 OHM 1% 1W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73H3AR51FTE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,522
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.39000$5.39
10$3.48000$34.80
25$2.96040$74.01
50$2.63540$131.77
100$2.35840$235.84
250$2.05468$513.67
500$1.86466$932.33
1,000$1.70315$1,703.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.44916$5,796.64
8,000$1.35006$10,800.48
12,000$1.29917$15,590.04
20,000$1.24160$24,832.00
28,000$1.20731$33,804.68
40,000$1.17380$46,952.00
48,000$1.15774$55,571.52
Manufacturers Standard Package