RL73H3AR51FTDF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 14,522
Unit Price: $5.38000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $2.75305
Datasheet
2512 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73H3AR51FTDF

DigiKey Part Number
A138635TR-ND - Tape & Reel (TR)
A138635CT-ND - Cut Tape (CT)
A138635DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73H3AR51FTDF
Description
RES 0.51 OHM 1% 1W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73H3AR51FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.10000$7.10
10$4.64200$46.42
25$3.96160$99.04
50$3.53420$176.71
100$3.17120$317.12
250$2.77356$693.39
500$2.52456$1,262.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.31293$2,312.93
2,000$2.13308$4,266.16
3,000$2.04071$6,122.13
5,000$1.93622$9,681.10
7,000$1.87395$13,117.65
10,000$1.81313$18,131.30
12,000$1.78394$21,407.28
24,000$1.68381$40,411.44
25,000$1.67840$41,960.00
Manufacturers Standard Package