
RL73H3AR43FTDF | |
|---|---|
DigiKey Part Number | A138632TR-ND - Tape & Reel (TR) A138632CT-ND - Cut Tape (CT) A138632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR43FTDF |
Description | RES 0.43 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR43FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.39000 | $9.39 |
| 10 | $6.11900 | $61.19 |
| 25 | $5.23480 | $130.87 |
| 50 | $4.68420 | $234.21 |
| 100 | $4.21440 | $421.44 |
| 250 | $3.69924 | $924.81 |
| 500 | $3.37690 | $1,688.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.10291 | $3,102.91 |
| 2,000 | $2.87018 | $5,740.36 |
| 3,000 | $2.75061 | $8,251.83 |
| 5,000 | $2.61537 | $13,076.85 |
| 7,000 | $2.53478 | $17,743.46 |
| 10,000 | $2.45605 | $24,560.50 |
| 12,000 | $2.41829 | $29,019.48 |
| 24,000 | $2.28871 | $54,929.04 |
| 25,000 | $2.28172 | $57,043.00 |

