
RL73H3AR33FTE | |
---|---|
DigiKey Part Number | A138627TR-ND - Tape & Reel (TR) A138627CT-ND - Cut Tape (CT) A138627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR33FTE |
Description | RES 0.33 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR33FTE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $4.78700 | $47.87 |
25 | $4.08240 | $102.06 |
50 | $3.64400 | $182.20 |
100 | $3.27130 | $327.13 |
250 | $2.86204 | $715.51 |
500 | $2.60584 | $1,302.92 |
1,000 | $2.38801 | $2,388.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.04565 | $8,182.60 |
8,000 | $1.91210 | $15,296.80 |
12,000 | $1.84351 | $22,122.12 |
20,000 | $1.76593 | $35,318.60 |
28,000 | $1.71972 | $48,152.16 |
40,000 | $1.68859 | $67,543.60 |