
RL73H3AR27FTE | |
|---|---|
DigiKey Part Number  | A138623TR-ND - Tape & Reel (TR) A138623CT-ND - Cut Tape (CT) A138623DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RL73H3AR27FTE  | 
Description  | RES 0.27 OHM 1% 1W 2512  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 270 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RL73H3AR27FTE Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.250" L x 0.122" W (6.35mm x 3.10mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.34000 | $7.34 | 
| 10 | $4.75600 | $47.56 | 
| 25 | $4.05640 | $101.41 | 
| 50 | $3.62080 | $181.04 | 
| 100 | $3.25030 | $325.03 | 
| 250 | $2.84372 | $710.93 | 
| 500 | $2.58918 | $1,294.59 | 
| 1,000 | $2.37274 | $2,372.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $2.03257 | $8,130.28 | 
| 8,000 | $1.89987 | $15,198.96 | 
| 12,000 | $1.83173 | $21,980.76 | 
| 20,000 | $1.75464 | $35,092.80 | 
| 28,000 | $1.70872 | $47,844.16 | 
| 40,000 | $1.67780 | $67,112.00 | 

