
RL73H3AR27FTDF | |
|---|---|
DigiKey Part Number | A138622TR-ND - Tape & Reel (TR) A138622CT-ND - Cut Tape (CT) A138622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR27FTDF |
Description | RES 0.27 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR27FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.38000 | $9.38 |
| 10 | $6.11100 | $61.11 |
| 25 | $5.22800 | $130.70 |
| 50 | $4.67800 | $233.90 |
| 100 | $4.20900 | $420.90 |
| 250 | $3.69448 | $923.62 |
| 500 | $3.37256 | $1,686.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.09892 | $3,098.92 |
| 2,000 | $2.86649 | $5,732.98 |
| 3,000 | $2.74708 | $8,241.24 |
| 5,000 | $2.61201 | $13,060.05 |
| 7,000 | $2.53152 | $17,720.64 |
| 10,000 | $2.45289 | $24,528.90 |
| 12,000 | $2.41518 | $28,982.16 |
| 24,000 | $2.28577 | $54,858.48 |
| 25,000 | $2.27879 | $56,969.75 |

