
RL73H3AR18FTE | |
---|---|
DigiKey Part Number | A138617TR-ND - Tape & Reel (TR) A138617CT-ND - Cut Tape (CT) A138617DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR18FTE |
Description | RES 0.18 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR18FTE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.35000 | $7.35 |
10 | $4.76300 | $47.63 |
25 | $4.06160 | $101.54 |
50 | $3.62540 | $181.27 |
100 | $3.25450 | $325.45 |
250 | $2.84740 | $711.85 |
500 | $2.59252 | $1,296.26 |
1,000 | $2.37579 | $2,375.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.03519 | $8,140.76 |
8,000 | $1.90232 | $15,218.56 |
12,000 | $1.83408 | $22,008.96 |
20,000 | $1.75690 | $35,138.00 |
28,000 | $1.71092 | $47,905.76 |
40,000 | $1.67995 | $67,198.00 |