
RL73H2ER43FTD | |
|---|---|
DigiKey Part Number | A138573TR-ND - Tape & Reel (TR) A138573CT-ND - Cut Tape (CT) A138573DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2ER43FTD |
Description | RES 0.43 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2ER43FTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.16100 | $31.61 |
| 25 | $2.68920 | $67.23 |
| 50 | $2.39180 | $119.59 |
| 100 | $2.13950 | $213.95 |
| 250 | $1.86156 | $465.39 |
| 500 | $1.68788 | $843.94 |
| 1,000 | $1.54002 | $1,540.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.27688 | $6,384.40 |
| 10,000 | $1.19087 | $11,908.70 |
| 15,000 | $1.14669 | $17,200.35 |
| 25,000 | $1.09673 | $27,418.25 |
| 35,000 | $1.06696 | $37,343.60 |
| 50,000 | $1.03788 | $51,894.00 |
| 60,000 | $1.02838 | $61,702.80 |

