
RL73H2ER36FTDF | |
|---|---|
DigiKey Part Number | A138570TR-ND - Tape & Reel (TR) A138570CT-ND - Cut Tape (CT) A138570DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2ER36FTDF |
Description | RES 0.36 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2ER36FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.80000 | $5.80 |
| 10 | $3.75000 | $37.50 |
| 25 | $3.19560 | $79.89 |
| 50 | $2.84600 | $142.30 |
| 100 | $2.54950 | $254.95 |
| 250 | $2.22360 | $555.90 |
| 500 | $2.01938 | $1,009.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.84595 | $1,845.95 |
| 2,000 | $1.69854 | $3,397.08 |
| 3,000 | $1.62277 | $4,868.31 |
| 5,000 | $1.53710 | $7,685.50 |
| 7,000 | $1.48603 | $10,402.21 |
| 10,000 | $1.43614 | $14,361.40 |
| 12,000 | $1.41222 | $16,946.64 |
| 24,000 | $1.33010 | $31,922.40 |
| 25,000 | $1.32567 | $33,141.75 |

