
RL73H2ER33FTD | |
---|---|
DigiKey Part Number | A138567TR-ND - Tape & Reel (TR) A138567CT-ND - Cut Tape (CT) A138567DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2ER33FTD |
Description | RES 0.33 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2ER33FTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.17800 | $31.78 |
25 | $2.70320 | $67.58 |
50 | $2.40420 | $120.21 |
100 | $2.15050 | $215.05 |
250 | $1.87112 | $467.78 |
500 | $1.69656 | $848.28 |
1,000 | $1.54794 | $1,547.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.28344 | $6,417.20 |
10,000 | $1.19699 | $11,969.90 |
15,000 | $1.15259 | $17,288.85 |
25,000 | $1.10237 | $27,559.25 |
35,000 | $1.07245 | $37,535.75 |
50,000 | $1.04321 | $52,160.50 |
60,000 | $1.03366 | $62,019.60 |