1206 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73H2BR13FTDF

DigiKey Part Number
A138528TR-ND - Tape & Reel (TR)
A138528CT-ND - Cut Tape (CT)
A138528DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73H2BR13FTDF
Description
RES 0.13 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
130 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73H2BR13FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,606
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.17000$4.17
10$2.67100$26.71
25$2.26440$56.61
50$2.01120$100.56
100$1.79550$179.55
250$1.55896$389.74
500$1.41078$705.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.28490$1,284.90
2,000$1.17793$2,355.86
3,000$1.12299$3,368.97
5,000$1.06081$5,304.05
7,000$1.02375$7,166.25
10,000$0.98754$9,875.40
12,000$0.97018$11,642.16
24,000$0.91057$21,853.68
25,000$0.90736$22,684.00
Manufacturers Standard Package