
RL73H2BR12FTDF | |
---|---|
DigiKey Part Number | A138527TR-ND - Tape & Reel (TR) A138527CT-ND - Cut Tape (CT) A138527DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2BR12FTDF |
Description | RES 0.12 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2BR12FTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.68500 | $26.85 |
25 | $2.27600 | $56.90 |
50 | $2.02160 | $101.08 |
100 | $1.80480 | $180.48 |
250 | $1.56700 | $391.75 |
500 | $1.41804 | $709.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.29151 | $1,291.51 |
2,000 | $1.18399 | $2,367.98 |
3,000 | $1.12877 | $3,386.31 |
5,000 | $1.06626 | $5,331.30 |
7,000 | $1.02901 | $7,203.07 |
10,000 | $0.99262 | $9,926.20 |
12,000 | $0.97517 | $11,702.04 |
24,000 | $0.91526 | $21,966.24 |
25,000 | $0.91203 | $22,800.75 |