
RA73F2A73R2BTD | |
|---|---|
DigiKey Part Number  | 1712-RA73F2A73R2BTDTR-ND - Tape & Reel (TR) 1712-RA73F2A73R2BTDCT-ND - Cut Tape (CT) 1712-RA73F2A73R2BTDDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RA73F2A73R2BTD  | 
Description  | RA73F 2A 73R2 0.1% 5K RL  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 73.2 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RA73F2A73R2BTD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | 25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.023" (0.58mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.65000 | $8.65 | 
| 10 | $7.17100 | $71.71 | 
| 25 | $6.65400 | $166.35 | 
| 50 | $6.29180 | $314.59 | 
| 100 | $5.95980 | $595.98 | 
| 250 | $5.56540 | $1,391.35 | 
| 500 | $5.30090 | $2,650.45 | 
| 1,000 | $5.06423 | $5,064.23 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $4.93593 | $24,679.65 | 

