
RA73F2A60R4BTD | |
---|---|
DigiKey Part Number | 1712-RA73F2A60R4BTDTR-ND - Tape & Reel (TR) 1712-RA73F2A60R4BTDCT-ND - Cut Tape (CT) 1712-RA73F2A60R4BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A60R4BTD |
Description | RA73F 2A 60R4 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A60R4BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.66000 | $8.66 |
10 | $7.18100 | $71.81 |
25 | $6.66280 | $166.57 |
50 | $6.30000 | $315.00 |
100 | $5.96750 | $596.75 |
250 | $5.57256 | $1,393.14 |
500 | $5.30772 | $2,653.86 |
1,000 | $5.07074 | $5,070.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.94228 | $24,711.40 |
10,000 | $4.77446 | $47,744.60 |
15,000 | $4.68626 | $70,293.90 |