
RA73F2A412RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A412RBTDTR-ND - Tape & Reel (TR) 1712-RA73F2A412RBTDCT-ND - Cut Tape (CT) 1712-RA73F2A412RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A412RBTD |
Description | RA73F 2A 412R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 412 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A412RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $7.29200 | $72.92 |
| 25 | $6.76800 | $169.20 |
| 50 | $6.39960 | $319.98 |
| 100 | $6.06090 | $606.09 |
| 250 | $5.66032 | $1,415.08 |
| 500 | $5.39150 | $2,695.75 |
| 1,000 | $5.15093 | $5,150.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.02084 | $25,104.20 |
| 10,000 | $4.85055 | $48,505.50 |
| 15,000 | $4.76102 | $71,415.30 |

