
RA73F2A130RBTD | |
|---|---|
DigiKey Part Number  | 1712-RA73F2A130RBTDTR-ND - Tape & Reel (TR) 1712-RA73F2A130RBTDCT-ND - Cut Tape (CT) 1712-RA73F2A130RBTDDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RA73F2A130RBTD  | 
Description  | RA73F 2A 130R 0.1% 5K RL  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 130 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | 25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.023" (0.58mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.32000 | $8.32 | 
| 10 | $6.91800 | $69.18 | 
| 25 | $6.41600 | $160.40 | 
| 50 | $6.06500 | $303.25 | 
| 100 | $5.74440 | $574.44 | 
| 250 | $5.36372 | $1,340.93 | 
| 500 | $5.10820 | $2,554.10 | 
| 1,000 | $4.87952 | $4,879.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $4.75430 | $23,771.50 | 

