
RA73F2A2K55BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A2K55BTDTR-ND - Tape & Reel (TR) 1712-RA73F2A2K55BTDCT-ND - Cut Tape (CT) 1712-RA73F2A2K55BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A2K55BTD |
Description | RA73F 2A 2K55 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A2K55BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.33000 | $8.33 |
| 10 | $6.92700 | $69.27 |
| 25 | $6.42400 | $160.60 |
| 50 | $6.07280 | $303.64 |
| 100 | $5.75180 | $575.18 |
| 250 | $5.37064 | $1,342.66 |
| 500 | $5.11478 | $2,557.39 |
| 1,000 | $4.88580 | $4,885.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.97850 | $19,892.50 |

