
| RA73F2A210RBTD | |
|---|---|
| DigiKey Part Number | 1712-RA73F2A210RBTDTR-ND - Tape & Reel (TR) 1712-RA73F2A210RBTDCT-ND - Cut Tape (CT) 1712-RA73F2A210RBTDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RA73F2A210RBTD | 
| Description | RA73F 2A 210R 0.1% 5K RL | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 210 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | 25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.023" (0.58mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.32000 | $8.32 | 
| 10 | $6.91800 | $69.18 | 
| 25 | $6.41600 | $160.40 | 
| 50 | $6.06500 | $303.25 | 
| 100 | $5.74440 | $574.44 | 
| 250 | $5.36372 | $1,340.93 | 
| 500 | $5.10820 | $2,554.10 | 
| 1,000 | $4.87952 | $4,879.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $4.75430 | $23,771.50 | 
| 10,000 | $4.59222 | $45,922.20 | 
| 15,000 | $4.50701 | $67,605.15 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China