RA73-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F2A143RBTD

DigiKey Part Number
1712-RA73F2A143RBTDTR-ND - Tape & Reel (TR)
1712-RA73F2A143RBTDCT-ND - Cut Tape (CT)
1712-RA73F2A143RBTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA73F2A143RBTD
Description
RA73F 2A 143R 0.1% 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
143 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,229
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.32000$8.32
10$6.91800$69.18
25$6.41600$160.40
50$6.06500$303.25
100$5.74440$574.44
250$5.36372$1,340.93
500$5.10820$2,554.10
1,000$4.87952$4,879.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.75430$23,771.50
10,000$4.59222$45,922.20
15,000$4.50701$67,605.15
Manufacturers Standard Package