
RA73F2A143RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A143RBTDTR-ND - Tape & Reel (TR) 1712-RA73F2A143RBTDCT-ND - Cut Tape (CT) 1712-RA73F2A143RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A143RBTD |
Description | RA73F 2A 143R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 143 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.32000 | $8.32 |
| 10 | $6.91800 | $69.18 |
| 25 | $6.41600 | $160.40 |
| 50 | $6.06500 | $303.25 |
| 100 | $5.74440 | $574.44 |
| 250 | $5.36372 | $1,340.93 |
| 500 | $5.10820 | $2,554.10 |
| 1,000 | $4.87952 | $4,879.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.75430 | $23,771.50 |
| 10,000 | $4.59222 | $45,922.20 |
| 15,000 | $4.50701 | $67,605.15 |

