RA73-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F2A4K02BTD

DigiKey Part Number
1712-RA73F2A4K02BTDTR-ND - Tape & Reel (TR)
1712-RA73F2A4K02BTDCT-ND - Cut Tape (CT)
1712-RA73F2A4K02BTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA73F2A4K02BTD
Description
RA73F 2A 4K02 0.1% 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RA73F2A4K02BTD Models
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
25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.023" (0.58mm)
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
In-Stock: 3,454
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.33000$8.33
10$6.92700$69.27
25$6.42400$160.60
50$6.07280$303.64
100$5.75180$575.18
250$5.37064$1,342.66
500$5.11478$2,557.39
1,000$4.88580$4,885.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.76042$23,802.10
10,000$4.59813$45,981.30
15,000$4.51281$67,692.15
Manufacturers Standard Package