
RA73F1J475RBTD | |
---|---|
DigiKey Part Number | 1712-RA73F1J475RBTDTR-ND - Tape & Reel (TR) 1712-RA73F1J475RBTDCT-ND - Cut Tape (CT) 1712-RA73F1J475RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J475RBTD |
Description | RA73F 1J 475R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.62000 | $6.62 |
10 | $5.49800 | $54.98 |
25 | $5.09760 | $127.44 |
50 | $4.81980 | $240.99 |
100 | $4.56240 | $456.24 |
250 | $4.25636 | $1,064.09 |
500 | $4.05052 | $2,025.26 |
1,000 | $3.86598 | $3,865.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.75887 | $18,794.35 |