
| RA73F1J422RBTD | |
|---|---|
| DigiKey Part Number | 1712-RA73F1J422RBTDTR-ND - Tape & Reel (TR) 1712-RA73F1J422RBTDCT-ND - Cut Tape (CT) 1712-RA73F1J422RBTDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RA73F1J422RBTD | 
| Description | RA73F 1J 422R 0.1% 5K RL | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 422 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | 25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
| Height - Seated (Max) | 0.023" (0.58mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.61000 | $6.61 | 
| 10 | $5.49100 | $54.91 | 
| 25 | $5.09080 | $127.27 | 
| 50 | $4.81360 | $240.68 | 
| 100 | $4.55650 | $455.65 | 
| 250 | $4.25092 | $1,062.73 | 
| 500 | $4.04532 | $2,022.66 | 
| 1,000 | $3.86101 | $3,861.01 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $3.75404 | $18,770.20 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China