
RA73F1J14K3BTD | |
---|---|
DigiKey Part Number | 1712-RA73F1J14K3BTDTR-ND - Tape & Reel (TR) 1712-RA73F1J14K3BTDCT-ND - Cut Tape (CT) 1712-RA73F1J14K3BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J14K3BTD |
Description | RA73F 1J 14K3 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.3 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $5.62500 | $56.25 |
25 | $5.21880 | $130.47 |
50 | $4.93320 | $246.66 |
100 | $4.66960 | $466.96 |
250 | $4.35676 | $1,089.19 |
500 | $4.14622 | $2,073.11 |
1,000 | $3.95754 | $3,957.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.84848 | $19,242.40 |