
RA73F1J12K1BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J12K1BTDTR-ND - Tape & Reel (TR) 1712-RA73F1J12K1BTDCT-ND - Cut Tape (CT) 1712-RA73F1J12K1BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J12K1BTD |
Description | RA73F 1J 12K1 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $5.58900 | $55.89 |
| 25 | $5.18560 | $129.64 |
| 50 | $4.90160 | $245.08 |
| 100 | $4.63970 | $463.97 |
| 250 | $4.32892 | $1,082.23 |
| 500 | $4.11972 | $2,059.86 |
| 1,000 | $3.93223 | $3,932.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.82387 | $19,119.35 |
| 10,000 | $3.69042 | $36,904.20 |
| 15,000 | $3.62019 | $54,302.85 |

