LR1F68R1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.99571
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 5,385
Unit Price: $1.71000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.40115
Datasheet
LR Neohm 68-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F68R1

DigiKey Part Number
LR1F68R1-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F68R1
Description
RES 68.1 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F68R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
12,000$0.13559$1,627.08
Manufacturers Standard Package