
HSHC500100RJ | |
---|---|
DigiKey Part Number | 1712-HSHC500100RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSHC500100RJ |
Description | RES CHAS MNT 100 OHMS 5% 500W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 500W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | High Voltage | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 8.031" L x 2.874" W (204.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,213.75000 | $1,213.75 |
10 | $916.69200 | $9,166.92 |
26 | $855.34308 | $22,238.92 |
50 | $786.46280 | $39,323.14 |
100 | $743.92150 | $74,392.15 |