
HSC7522RJ | |
|---|---|
DigiKey Part Number | A137259-ND |
Manufacturer | |
Manufacturer Product Number | HSC7522RJ |
Description | RES CHAS MNT 22 OHM 5% 75W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 22 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 75W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.929" L x 1.870" W (49.00mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.29000 | $165.29 |
| 10 | $116.83000 | $1,168.30 |
| 30 | $101.45900 | $3,043.77 |
| 50 | $95.55400 | $4,777.70 |
| 100 | $88.59640 | $8,859.64 |
| 250 | $80.98096 | $20,245.24 |
| 500 | $76.21916 | $38,109.58 |
| 1,000 | $72.17605 | $72,176.05 |



