
HSC300200RJ | |
|---|---|
DigiKey Part Number | A137241-ND |
Manufacturer | |
Manufacturer Product Number | HSC300200RJ |
Description | RES CHAS MNT 200 OHM 5% 300W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 200 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 5.000" L x 2.811" W (127.00mm x 71.40mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $622.04000 | $622.04 |
| 10 | $459.24500 | $4,592.45 |
| 26 | $413.63308 | $10,754.46 |
| 50 | $393.62740 | $19,681.37 |










