1-1630019-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC200180RJ

DigiKey Part Number
A127597-ND
Manufacturer
Manufacturer Product Number
HSC200180RJ
Description
RES CHAS MNT 180 OHM 5% 200W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
180 Ohms
Tolerance
±5%
Power (Watts)
200W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
3.543" L x 2.874" W (90.00mm x 73.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Lead Style
Terminal Screw Type
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$384.02000$384.02
10$326.59700$3,265.97
26$291.88154$7,588.92
50$271.42480$13,571.24
100$256.38080$25,638.08
250$237.45552$59,363.88