
HSC20010RJ | |
---|---|
DigiKey Part Number | A102375-ND |
Manufacturer | |
Manufacturer Product Number | HSC20010RJ |
Description | RES CHAS MNT 10 OHM 5% 200W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC20010RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.543" L x 2.874" W (90.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $355.38000 | $355.38 |
10 | $318.93200 | $3,189.32 |
26 | $291.57115 | $7,580.85 |
50 | $275.78840 | $13,789.42 |
100 | $258.35800 | $25,835.80 |
250 | $239.28680 | $59,821.70 |