
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 0.559" W (49.10mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.63000 | $63.63 |
10 | $35.01900 | $350.19 |
40 | $32.91350 | $1,316.54 |
80 | $30.53150 | $2,442.52 |
120 | $30.37883 | $3,645.46 |
280 | $28.53329 | $7,989.32 |
520 | $26.80846 | $13,940.40 |
1,000 | $25.24005 | $25,240.05 |
5,000 | $24.75804 | $123,790.20 |